SI7216DN-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI7216DN-T1-E3TR-ND - Tape & Reel (TR) SI7216DN-T1-E3CT-ND - Cut Tape (CT) SI7216DN-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7216DN-T1-E3 | |
Description | MOSFET 2N-CH 40V 6A PPAK 1212 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SI7216DN-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670pF @ 20V | |
Power - Max | 20.8W | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥10.64200 | ¥106.42 |
100 | ¥8.27700 | ¥827.70 |
500 | ¥7.01556 | ¥3,507.78 |
1,000 | ¥5.71495 | ¥5,714.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.37995 | ¥16,139.85 |
6,000 | ¥5.12375 | ¥30,742.50 |
9,000 | ¥4.88727 | ¥43,985.43 |