SIR870ADP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIR870ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR870ADP-T1-GE3CT-ND - Cut Tape (CT) SIR870ADP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIR870ADP-T1-GE3 | |
Description | MOSFET N-CH 100V 60A PPAK SO-8 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIR870ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2866 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥13.71000 | ¥137.10 |
100 | ¥10.91350 | ¥1,091.35 |
500 | ¥9.23454 | ¥4,617.27 |
1,000 | ¥7.83541 | ¥7,835.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.44363 | ¥22,330.89 |
6,000 | ¥7.16381 | ¥42,982.86 |
9,000 | ¥6.92664 | ¥62,339.76 |