SIA456DJ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIA456DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA456DJ-T1-GE3CT-ND - Cut Tape (CT) SIA456DJ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIA456DJ-T1-GE3 | |
Description | MOSFET N-CH 200V 2.6A PPAK SC70 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 2.6A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIA456DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.38Ohm @ 750mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70150 | ¥470.15 |
500 | ¥3.98482 | ¥1,992.41 |
1,000 | ¥3.24614 | ¥3,246.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05582 | ¥9,167.46 |
6,000 | ¥2.91030 | ¥17,461.80 |
9,000 | ¥2.77597 | ¥24,983.73 |