MX25L4006EZNI-12G | ||
---|---|---|
DigiKey Part Number | 1092-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | MX25L4006EZNI-12G | |
Description | IC FLASH 4MBIT SPI 86MHZ 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-WSON (6x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.51840 | ¥112.96 |
40 | ¥4.49050 | ¥179.62 |
80 | ¥4.01438 | ¥321.15 |
230 | ¥3.98083 | ¥915.59 |
570 | ¥3.92205 | ¥2,235.57 |
1,140 | ¥3.78170 | ¥4,311.14 |
5,130 | ¥3.44452 | ¥17,670.39 |