A02SR02SR30K_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02SR02SR30K51A

DigiKey Part Number
455-2997-ND
Manufacturer
Manufacturer Product Number
A02SR02SR30K51A
Description
JUMPER 02SR-3S - 02SR-3S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,608
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.15000¥10.15
10¥8.58500¥85.85
25¥8.04600¥201.15
50¥7.66180¥383.09
100¥7.29590¥729.59
250¥6.83876¥1,709.69
500¥6.51206¥3,256.03
1,000¥6.20105¥6,201.05
3,000¥5.73858¥17,215.74
Manufacturers Standard Package
Alternate Length
JUMPER 02SR-3S -02SR-3S 6"
In-Stock: 6041
Unit Price: ¥10.25000
JUMPER 02SR-3S - 02SR-3S 12"
In-Stock: 598
Unit Price: ¥12.57000
JUMPER 02SR-3S -02SR-3S 4"
In-Stock: 1745
Unit Price: ¥9.88000
JUMPER 02SR-3S -02SR-3S 8"
In-Stock: 2066
Unit Price: ¥10.62000
JUMPER 02SR-3S -02SR-3S 10"
In-Stock: 941
Unit Price: ¥11.17000