SIR870BDP-T1-RE3 | ||
---|---|---|
DigiKey Part Number | 742-SIR870BDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR870BDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR870BDP-T1-RE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIR870BDP-T1-RE3 | |
Description | MOSFET N-CH 100V 18.8A/81A PPAK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.43200 | ¥144.32 |
100 | ¥11.48730 | ¥1,148.73 |
500 | ¥9.72020 | ¥4,860.10 |
1,000 | ¥8.24752 | ¥8,247.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.83511 | ¥23,505.33 |
6,000 | ¥7.54057 | ¥45,243.42 |
9,000 | ¥7.29092 | ¥65,618.28 |