NCV8406ASTT1G | ||
---|---|---|
DigiKey Part Number | NCV8406ASTT1GOSTR-ND - Tape & Reel (TR) NCV8406ASTT1GOSCT-ND - Cut Tape (CT) NCV8406ASTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8406ASTT1G | |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8406ASTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 185mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.63120 | ¥240.78 |
100 | ¥7.39420 | ¥739.42 |
250 | ¥6.53464 | ¥1,633.66 |
500 | ¥6.19066 | ¥3,095.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.81503 | ¥4,815.03 |
2,000 | ¥4.57425 | ¥9,148.50 |
5,000 | ¥4.40230 | ¥22,011.50 |
10,000 | ¥4.26472 | ¥42,647.20 |