N-Channel 100 V 100A (Ta) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19531Q5AT

DigiKey Part Number
296-37749-2-ND - Tape & Reel (TR)
296-37749-1-ND - Cut Tape (CT)
296-37749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19531Q5AT
Description
MOSFET N-CH 100V 100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Ta) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19531Q5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3870 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.4mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
10¥18.02000¥180.20
100¥12.48520¥1,248.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.02324¥2,755.81
500¥10.11916¥5,059.58
750¥9.65869¥7,244.02
1,250¥9.14113¥11,426.41
1,750¥8.83467¥15,460.67
2,500¥8.53688¥21,342.20
Manufacturers Standard Package