SMAJ28A-TR | |
---|---|
DigiKey Part Number | 497-12524-2-ND - Tape & Reel (TR) 497-12524-1-ND - Cut Tape (CT) 497-12524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-TR |
Description | TVS DIODE 28VWM 59VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 39A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥1.95230 | ¥195.23 |
500 | ¥1.80766 | ¥903.83 |
1,000 | ¥1.22918 | ¥1,229.18 |
2,000 | ¥1.13161 | ¥2,263.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08459 | ¥5,422.95 |
10,000 | ¥0.97613 | ¥9,761.30 |
25,000 | ¥0.96167 | ¥24,041.75 |
50,000 | ¥0.90383 | ¥45,191.50 |