LSMGA453232L681RG | ||
---|---|---|
DigiKey Part Number | 587-LSMGA453232L681RGTR-ND - Tape & Reel (TR) 587-LSMGA453232L681RGCT-ND - Cut Tape (CT) 587-LSMGA453232L681RGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSMGA453232L681RG | |
Description | FERRITE BEAD 680 OHM 1812 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.17560 | ¥79.39 |
50 | ¥2.79320 | ¥139.66 |
100 | ¥2.49910 | ¥249.91 |
250 | ¥2.17604 | ¥544.01 |
500 | ¥1.97000 | ¥985.00 |
1,000 | ¥1.67606 | ¥1,676.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67602 | ¥3,352.04 |
4,000 | ¥1.61724 | ¥6,468.96 |
6,000 | ¥1.55842 | ¥9,350.52 |
10,000 | ¥1.49080 | ¥14,908.00 |
14,000 | ¥1.47021 | ¥20,582.94 |