DMN33D8LT-13 | ||
---|---|---|
DigiKey Part Number | DMN33D8LT-13DITR-ND - Tape & Reel (TR) DMN33D8LT-13DICT-ND - Cut Tape (CT) DMN33D8LT-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN33D8LT-13 | |
Description | MOSFET N-CH 30V 115MA SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN33D8LT-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 48 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 240mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥0.99580 | ¥99.58 |
500 | ¥0.83078 | ¥415.39 |
1,000 | ¥0.57720 | ¥577.20 |
2,000 | ¥0.50024 | ¥1,000.48 |
5,000 | ¥0.46403 | ¥2,320.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38481 | ¥3,848.10 |
30,000 | ¥0.37802 | ¥11,340.60 |
50,000 | ¥0.33954 | ¥16,977.00 |
100,000 | ¥0.30105 | ¥30,105.00 |
250,000 | ¥0.29426 | ¥73,565.00 |