
SMA6F24A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F24A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F24A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F24A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F24A-M3/H |
Description | TVS DIODE 24VWM 39VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 39V |
Mfr | Current - Peak Pulse (10/1000µs) 15.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.24450 | ¥224.45 |
| 500 | ¥1.69932 | ¥849.66 |
| 1,000 | ¥1.52317 | ¥1,523.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥1.27245 | ¥4,453.58 |
| 7,000 | ¥1.16385 | ¥8,146.95 |
| 10,500 | ¥1.10849 | ¥11,639.15 |
| 17,500 | ¥1.04631 | ¥18,310.43 |
| 24,500 | ¥1.00947 | ¥24,732.02 |
| 35,000 | ¥0.97367 | ¥34,078.45 |









