BZX384-C3V3,115 | ||
---|---|---|
DigiKey Part Number | 1727-4990-2-ND - Tape & Reel (TR) 1727-4990-1-ND - Cut Tape (CT) 1727-4990-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-C3V3,115 | |
Description | DIODE ZENER 3.3V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX384-C3V3,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64120 | ¥64.12 |
500 | ¥0.50356 | ¥251.78 |
1,000 | ¥0.34972 | ¥349.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28971 | ¥869.13 |
6,000 | ¥0.27396 | ¥1,643.76 |
9,000 | ¥0.23315 | ¥2,098.35 |
30,000 | ¥0.21567 | ¥6,470.10 |
75,000 | ¥0.18652 | ¥13,989.00 |
150,000 | ¥0.15505 | ¥23,257.50 |