
LMG5200MOFR | |
|---|---|
DigiKey Part Number | 296-46617-2-ND - Tape & Reel (TR) 296-46617-1-ND - Cut Tape (CT) 296-46617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG5200MOFR |
Description | IC HALF BRIDGE DRIVER 10A 9QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMG5200MOFR Models |
Category | Current - Output / Channel 10A |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 80V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications Synchronous Buck Converters | Fault Protection UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 9-QFN |
Technology Gallium Nitride (GaN) FETs | Supplier Device Package 9-QFN (8x6) |
Rds On (Typ) 15mOhm LS, 15mOhm HS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.84000 | ¥107.84 |
| 10 | ¥84.82500 | ¥848.25 |
| 25 | ¥79.06120 | ¥1,976.53 |
| 100 | ¥72.73210 | ¥7,273.21 |
| 250 | ¥72.37572 | ¥18,093.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥70.54678 | ¥141,093.56 |











