
LMG5200EVM-02 | |
|---|---|
DigiKey Part Number | 296-47181-ND |
Manufacturer | |
Manufacturer Product Number | LMG5200EVM-02 |
Description | EVAL BOARD FOR LMG5200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG5200 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Half H-Bridge Driver (Internal FET) |
Manufacturer Texas Instruments | Utilized IC / Part LMG5200 |
Packaging Bulk | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |



