Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG5200MOFT

DigiKey Part Number
296-45474-2-ND - Tape & Reel (TR)
296-45474-1-ND - Cut Tape (CT)
296-45474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG5200MOFT
Description
IC HALF BRIDGE DRIVER 10A 9QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6)
Datasheet
 Datasheet
EDA/CAD Models
LMG5200MOFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10A
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
80V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
Synchronous Buck Converters
Fault Protection
UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
9-QFN
Technology
Gallium Nitride (GaN) FETs
Supplier Device Package
9-QFN (8x6)
Rds On (Typ)
15mOhm LS, 15mOhm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.64000¥144.64
10¥114.85400¥1,148.54
25¥107.40760¥2,685.19
100¥99.88340¥9,988.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥103.18800¥25,797.00
500¥100.64164¥50,320.82
750¥99.36585¥74,524.39
Manufacturers Standard Package