
CMOZ3L3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3L3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3L3TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3L3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3L3 TR PBFREE |
Description | DIODE ZENER 3.3V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ3L3 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1600 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.18500 | ¥51.85 |
| 100 | ¥3.37420 | ¥337.42 |
| 500 | ¥2.59298 | ¥1,296.49 |
| 1,000 | ¥2.34115 | ¥2,341.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.02119 | ¥6,063.57 |
| 6,000 | ¥1.86002 | ¥11,160.12 |
| 9,000 | ¥1.77791 | ¥16,001.19 |
| 15,000 | ¥1.68567 | ¥25,285.05 |
| 21,000 | ¥1.63105 | ¥34,252.05 |
| 30,000 | ¥1.57796 | ¥47,338.80 |





