PESD5Z3.3,115 | ||
---|---|---|
DigiKey Part Number | 1727-5814-2-ND - Tape & Reel (TR) 1727-5814-1-ND - Cut Tape (CT) 1727-5814-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5Z3.3,115 | |
Description | TVS DIODE 3.3VWM 18VC SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 172pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79840 | ¥79.84 |
500 | ¥0.66600 | ¥333.00 |
1,000 | ¥0.46275 | ¥462.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40105 | ¥1,203.15 |
6,000 | ¥0.37201 | ¥2,232.06 |
9,000 | ¥0.30849 | ¥2,776.41 |
30,000 | ¥0.30305 | ¥9,091.50 |
75,000 | ¥0.27220 | ¥20,415.00 |
150,000 | ¥0.23591 | ¥35,386.50 |