


5913101007F | |
|---|---|
DigiKey Part Number | 350-2348-2-ND - Tape & Reel (TR) 350-2348-1-ND - Cut Tape (CT) 350-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913101007F |
Description | LED CBI 3MM GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 11.3mcd Green, 11.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Diffused |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow | Voltage Rating 2V |
Wavelength - Peak 572nm, 586nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥20.27700 | ¥202.77 |
| 100 | ¥15.83740 | ¥1,583.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥13.97815 | ¥5,591.26 |
| 800 | ¥13.31470 | ¥10,651.76 |
| 1,200 | ¥12.97482 | ¥15,569.78 |
| 2,000 | ¥12.59127 | ¥25,182.54 |
| 2,800 | ¥12.36330 | ¥34,617.24 |
| 4,000 | ¥12.14115 | ¥48,564.60 |


