1.5A, 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3052SQDWZRQ1

DigiKey Part Number
296-TPSI3052SQDWZRQ1TR-ND - Tape & Reel (TR)
296-TPSI3052SQDWZRQ1CT-ND - Cut Tape (CT)
296-TPSI3052SQDWZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3052SQDWZRQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5A, 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPSI3052SQDWZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
37 mA
Mfr
Voltage - Output Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SOIC
Current - Output High, Low
1.5A, 3A
Approval Agency
UL, VDE
Current - Peak Output
1.5A, 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.52000¥41.52
10¥31.60800¥316.08
25¥29.12680¥728.17
100¥26.40200¥2,640.20
250¥25.17984¥6,294.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.67493¥23,674.93
2,000¥23.14454¥46,289.08
3,000¥22.87908¥68,637.24
Manufacturers Standard Package