TPSI3052DWZR | ||
---|---|---|
DigiKey Part Number | 296-TPSI3052DWZRTR-ND - Tape & Reel (TR) 296-TPSI3052DWZRCT-ND - Cut Tape (CT) 296-TPSI3052DWZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSI3052DWZR | |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.5A, 3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSI3052DWZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 1.5A, 3A | |
Current - Peak Output | 1.5A, 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 37 mA | |
Voltage - Output Supply | 3V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44100 | ¥414.41 |
25 | ¥39.17840 | ¥979.46 |
100 | ¥33.95390 | ¥3,395.39 |
250 | ¥32.21216 | ¥8,053.04 |
500 | ¥28.90396 | ¥14,451.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.37684 | ¥24,376.84 |
2,000 | ¥23.15800 | ¥46,316.00 |