



NCP21XV103J03RA | |
|---|---|
DigiKey Part Number | 490-2456-2-ND - Tape & Reel (TR) 490-2456-1-ND - Cut Tape (CT) 490-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XV103J03RA |
Description | THERMISTOR NTC 10KOHM 3900K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/50 3900K |
Manufacturer Murata Electronics | B25/85 3934K |
Series | B25/100 3944K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 200 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57421V2103J062 | TDK | 35,231 | 495-2116-1-ND | ¥3.47000 | Similar |
| B57451V5103J062 | TDK | 19,267 | 495-7448-1-ND | ¥3.89000 | Similar |
| B57471V2103J062 | TDK | 43,180 | 495-7449-1-ND | ¥2.56000 | Similar |
| B57620C5103J062 | TDK | 68,736 | 495-75316-1-ND | ¥2.56000 | Similar |
| NB12K00103JBB | KYOCERA AVX | 5,051 | 478-10978-1-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 5 | ¥1.19000 | ¥5.95 |
| 10 | ¥1.12500 | ¥11.25 |
| 25 | ¥1.03880 | ¥25.97 |
| 50 | ¥0.98080 | ¥49.04 |
| 100 | ¥0.92870 | ¥92.87 |
| 500 | ¥0.82320 | ¥411.60 |
| 1,000 | ¥0.78416 | ¥784.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70194 | ¥2,807.76 |
| 8,000 | ¥0.67258 | ¥5,380.64 |
| 12,000 | ¥0.65656 | ¥7,878.72 |
| 20,000 | ¥0.63751 | ¥12,750.20 |
| 28,000 | ¥0.62562 | ¥17,517.36 |
| 40,000 | ¥0.61355 | ¥24,542.00 |










