NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2103J062

DigiKey Part Number
495-7449-2-ND - Tape & Reel (TR)
495-7449-1-ND - Cut Tape (CT)
495-7449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57471V2103J062
Description
THERMISTOR NTC 10KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2103J062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
5¥2.23200¥11.16
10¥2.11700¥21.17
25¥1.96160¥49.04
50¥1.86080¥93.04
100¥1.76650¥176.65
500¥1.57858¥789.29
1,000¥1.50878¥1,508.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28808¥3,864.24
6,000¥1.23730¥7,423.80
9,000¥1.20961¥10,886.49
15,000¥1.17667¥17,650.05
21,000¥1.15610¥24,278.10
30,000¥1.13522¥34,056.60
Manufacturers Standard Package