
TS432AILT | |
|---|---|
DigiKey Part Number | 497-TS432AILTTR-ND - Tape & Reel (TR) 497-TS432AILTCT-ND - Cut Tape (CT) 497-TS432AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS432AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS432AILT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 10 V | Base Product Number |
Current - Output 12 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIDBZR | Texas Instruments | 4,039 | 296-20914-1-ND | ¥12.65000 | Similar |
| LM4041CIDBZT | Texas Instruments | 270 | 296-32129-1-ND | ¥10.30000 | Similar |
| LM4041CQDBZR | Texas Instruments | 3,696 | 296-17945-1-ND | ¥11.82000 | Similar |
| LM4041DEM3-ADJ/NOPB | Texas Instruments | 1,187 | 296-41431-1-ND | ¥7.28000 | Similar |
| LM4041DIDBZT | Texas Instruments | 801 | 296-LM4041DIDBZTCT-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.31800 | ¥63.18 |
| 25 | ¥5.70640 | ¥142.66 |
| 100 | ¥5.02900 | ¥502.90 |
| 250 | ¥4.70696 | ¥1,176.74 |
| 500 | ¥4.51260 | ¥2,256.30 |
| 1,000 | ¥4.39443 | ¥4,394.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15509 | ¥12,465.27 |
| 6,000 | ¥4.05841 | ¥24,350.46 |
| 9,000 | ¥4.00998 | ¥36,089.82 |
| 15,000 | ¥3.95636 | ¥59,345.40 |
| 21,000 | ¥3.92499 | ¥82,424.79 |








