


RB400VAM-50TR | |
|---|---|
DigiKey Part Number | RB400VAM-50TR-ND - Tape & Reel (TR) RB400VAM-50CT-ND - Cut Tape (CT) RB400VAM-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400VAM-50TR |
Description | DIODE SCHOTTKY 50V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB400VAM-50TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥1.91700 | ¥191.70 |
| 500 | ¥1.44328 | ¥721.64 |
| 1,000 | ¥1.29020 | ¥1,290.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.09547 | ¥3,286.41 |
| 6,000 | ¥0.99731 | ¥5,983.86 |
| 9,000 | ¥0.94726 | ¥8,525.34 |
| 15,000 | ¥0.89102 | ¥13,365.30 |
| 21,000 | ¥0.85771 | ¥18,011.91 |
| 30,000 | ¥0.82534 | ¥24,760.20 |









