



B57431V2103J062 | |
|---|---|
DigiKey Part Number | 495-B57431V2103J062TR-ND - Tape & Reel (TR) 495-B57431V2103J062CT-ND - Cut Tape (CT) 495-B57431V2103J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57431V2103J062 |
Description | THERMISTOR NTC 10KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57471V2103J062 | TDK | 43,180 | 495-7449-1-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 5 | ¥2.77800 | ¥13.89 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.43480 | ¥60.87 |
| 50 | ¥2.31060 | ¥115.53 |
| 100 | ¥2.19730 | ¥219.73 |
| 500 | ¥1.96842 | ¥984.21 |
| 1,000 | ¥1.88357 | ¥1,883.57 |




