Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041BIDBZR

DigiKey Part Number
296-20914-2-ND - Tape & Reel (TR)
296-20914-1-ND - Cut Tape (CT)
296-20914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIDBZR
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.2%
Manufacturer
Texas Instruments
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
80 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.233V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,036
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥9.25400¥92.54
25¥8.39880¥209.97
100¥7.45770¥745.77
250¥7.00780¥1,751.95
500¥6.73670¥3,368.35
1,000¥6.66798¥6,667.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.23792¥18,713.76
6,000¥6.10307¥36,618.42
9,000¥6.03553¥54,319.77
Manufacturers Standard Package