
SIS413DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS413DN-T1-GE3TR-ND - Tape & Reel (TR) SIS413DN-T1-GE3CT-ND - Cut Tape (CT) SIS413DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS413DN-T1-GE3 |
Description | MOSFET P-CH 30V 18A PPAK 1212-8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS413DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.08000 | ¥10.08 |
| 10 | ¥6.33200 | ¥63.32 |
| 100 | ¥4.16510 | ¥416.51 |
| 500 | ¥3.23226 | ¥1,616.13 |
| 1,000 | ¥2.93196 | ¥2,931.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.55049 | ¥7,651.47 |
| 6,000 | ¥2.35842 | ¥14,150.52 |
| 9,000 | ¥2.26058 | ¥20,345.22 |
| 15,000 | ¥2.16415 | ¥32,462.25 |









