
SI8817DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8817DB-T2-E1TR-ND - Tape & Reel (TR) SI8817DB-T2-E1CT-ND - Cut Tape (CT) SI8817DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8817DB-T2-E1 |
Description | MOSFET P-CH 20V 4MICROFOOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.1A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 76mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 615 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥4.04200 | ¥40.42 |
| 100 | ¥2.60050 | ¥260.05 |
| 500 | ¥1.97868 | ¥989.34 |
| 1,000 | ¥1.77801 | ¥1,778.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.52294 | ¥4,568.82 |
| 6,000 | ¥1.39443 | ¥8,366.58 |
| 9,000 | ¥1.32893 | ¥11,960.37 |
| 15,000 | ¥1.25533 | ¥18,829.95 |
| 21,000 | ¥1.21176 | ¥25,446.96 |
| 30,000 | ¥1.16940 | ¥35,082.00 |
| 75,000 | ¥1.15202 | ¥86,401.50 |





