
SI8810EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8810EDB-T2-E1TR-ND - Tape & Reel (TR) SI8810EDB-T2-E1CT-ND - Cut Tape (CT) SI8810EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8810EDB-T2-E1 |
Description | MOSFET N-CH 20V 2.1A MICROFOOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.1A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 245 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.48000 | ¥5.48 |
| 10 | ¥3.36800 | ¥33.68 |
| 100 | ¥2.15490 | ¥215.49 |
| 500 | ¥1.62854 | ¥814.27 |
| 1,000 | ¥1.45859 | ¥1,458.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24244 | ¥3,727.32 |
| 6,000 | ¥1.13351 | ¥6,801.06 |
| 9,000 | ¥1.07800 | ¥9,702.00 |
| 15,000 | ¥1.01560 | ¥15,234.00 |
| 21,000 | ¥0.97864 | ¥20,551.44 |
| 30,000 | ¥0.94273 | ¥28,281.90 |
| 75,000 | ¥0.89826 | ¥67,369.50 |











