4-XFBGA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,335 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 3A (Ta) | 1.2V, 4.5V | 54mOhm @ 1A, 4.5V | 700mV @ 250µA | 6.5 nC @ 4.5 V | ±5V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
1,811 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 10V | 109mOhm @ 1A, 10V | 1.4V @ 250µA | 8 nC @ 10 V | ±12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
5,820 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.9A (Ta) | 1.5V, 3.7V | 80mOhm @ 1.5A, 3.7V | 900mV @ 250µA | 17 nC @ 8 V | ±8V | 650 pF @ 6 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-MICRO FOOT® (0.8x0.8) | 4-XFBGA | ||
1,200 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.8A (Ta) | 1.8V, 4.5V | 43mOhm @ 1A, 4.5V | 1V @ 250µA | 17 nC @ 8 V | ±8V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 6A (Ta) | - | 45mOhm @ 3A, 4.5V | 1.3V @ 1mA | 7 nC @ 4.5 V | ±12V | - | - | 1.6W (Ta) | 150°C (TJ) | Surface Mount | EFCP1313-4CC-037 | 4-XFBGA | ||
960 In Stock 228,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 48mOhm @ 1A, 4.5V | 1.2V @ 250µA | 2.5 nC @ 4.5 V | -6V | 218 pF @ 10 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DSN1010-4 (Type C) | 4-XFBGA | ||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 1.5V, 4.5V | 95mOhm @ 1A, 4.5V | 800mV @ 250µA | 10 nC @ 4.5 V | ±8V | 580 pF @ 10 V | - | 900mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-MICRO FOOT® (0.8x0.8) | 4-XFBGA | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.5V, 4.5V | 76mOhm @ 1A, 4.5V | 1V @ 250µA | 19 nC @ 8 V | ±8V | 615 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
2 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.5V, 4.5V | 72mOhm @ 1A, 4.5V | 900mV @ 250µA | 8 nC @ 8 V | ±8V | 245 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
0 In Stock | 5,000 : ¥1.09447 Tape & Reel (TR) | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | EFCP1313-4CC-037 | 4-XFBGA | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.94 (Ta) | 1.8V, 4.5V | 90mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 15 nC @ 8 V | ±8V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | EFCP1818-4CE-22 | 4-XFBGA | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | EFCP1313-4CC-037 | 4-XFBGA |