4-XFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8823EDB-T2-E1

DigiKey Part Number
SI8823EDB-T2-E1TR-ND - Tape & Reel (TR)
SI8823EDB-T2-E1CT-ND - Cut Tape (CT)
SI8823EDB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8823EDB-T2-E1
Description
MOSFET P-CH 20V 2.7A 4MICRO FOOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.7A (Tc) 900mW (Tc) Surface Mount 4-MICRO FOOT® (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
95mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
900mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-MICRO FOOT® (0.8x0.8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥2.97300¥29.73
100¥1.88810¥188.81
500¥1.42050¥710.25
1,000¥1.26933¥1,269.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07710¥3,231.30
6,000¥0.98017¥5,881.02
9,000¥0.93077¥8,376.93
15,000¥0.87525¥13,128.75
21,000¥0.84236¥17,689.56
30,000¥0.81040¥24,312.00
75,000¥0.75341¥56,505.75
Manufacturers Standard Package