SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2329DS-T1-GE3

DigiKey Part Number
SI2329DS-T1-GE3TR-ND - Tape & Reel (TR)
SI2329DS-T1-GE3CT-ND - Cut Tape (CT)
SI2329DS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2329DS-T1-GE3
Description
MOSFET P-CH 8V 6A SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2329DS-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 5.3A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
1485 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,330
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.91200¥49.12
100¥3.19780¥319.78
500¥2.45966¥1,229.83
1,000¥2.22167¥2,221.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.91937¥5,758.11
6,000¥1.76710¥10,602.60
9,000¥1.68953¥15,205.77
15,000¥1.60238¥24,035.70
21,000¥1.55078¥32,566.38
30,000¥1.55052¥46,515.60
Manufacturers Standard Package