
ICE2PCS01GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2PCS01GXUMA1TR-ND - Tape & Reel (TR) ICE2PCS01GXUMA1CT-ND - Cut Tape (CT) ICE2PCS01GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2PCS01GXUMA1 |
Description | IC PFC CTRLR CCM 315KHZ 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 50kHz ~ 315kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS01GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 50kHz ~ 315kHz | Base Product Number |
Current - Startup 450 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.93900 | ¥69.39 |
| 25 | ¥6.25560 | ¥156.39 |
| 100 | ¥5.50700 | ¥550.70 |
| 250 | ¥5.15024 | ¥1,287.56 |
| 500 | ¥4.93504 | ¥2,467.52 |
| 1,000 | ¥4.75798 | ¥4,757.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.53622 | ¥11,340.55 |
| 5,000 | ¥4.42428 | ¥22,121.40 |
| 7,500 | ¥4.36825 | ¥32,761.87 |
| 12,500 | ¥4.30615 | ¥53,826.87 |
| 17,500 | ¥4.26984 | ¥74,722.20 |

