Similar
Similar

BZT52C3V9LP-7 | |
|---|---|
DigiKey Part Number | 31-BZT52C3V9LP-7TR-ND - Tape & Reel (TR) 31-BZT52C3V9LP-7CT-ND - Cut Tape (CT) 31-BZT52C3V9LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9LP-7 |
Description | DIODE ZENER 3.9V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.9B2L,315 | Nexperia USA Inc. | 0 | 1727-7606-2-ND | ¥0.00000 | Similar |
| PZU3.9BL,315 | Nexperia USA Inc. | 17 | 1727-PZU3.9BL,315CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98462 | ¥492.31 |
| 1,000 | ¥0.87488 | ¥874.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73501 | ¥2,205.03 |
| 6,000 | ¥0.66447 | ¥3,986.82 |
| 9,000 | ¥0.62848 | ¥5,656.32 |
| 15,000 | ¥0.58804 | ¥8,820.60 |
| 21,000 | ¥0.56408 | ¥11,845.68 |
| 30,000 | ¥0.54079 | ¥16,223.70 |












