
IPN60R600P7SATMA1 | |
|---|---|
DigiKey Part Number | IPN60R600P7SATMA1TR-ND - Tape & Reel (TR) IPN60R600P7SATMA1CT-ND - Cut Tape (CT) IPN60R600P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R600P7SATMA1 |
Description | MOSFET N-CHANNEL 600V 6A SOT223 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R600P7SATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 7W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-SOT223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.88800 | ¥58.88 |
| 100 | ¥3.85220 | ¥385.22 |
| 500 | ¥2.97638 | ¥1,488.19 |
| 1,000 | ¥2.69420 | ¥2,694.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.33578 | ¥7,007.34 |
| 6,000 | ¥2.15530 | ¥12,931.80 |
| 9,000 | ¥2.06337 | ¥18,570.33 |
| 15,000 | ¥1.96008 | ¥29,401.20 |
| 21,000 | ¥1.89892 | ¥39,877.32 |
| 30,000 | ¥1.83950 | ¥55,185.00 |












