227AVG035MFBJ | |
---|---|
DigiKey Part Number | 1572-1695-ND |
Manufacturer | |
Manufacturer Product Number | 227AVG035MFBJ |
Description | CAP ALUM POLY 220UF 20% 35V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 227AVG035MFBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.70400 | ¥157.04 |
500 | ¥9.61808 | ¥4,809.04 |
1,000 | ¥8.41581 | ¥8,415.81 |
5,000 | ¥7.81467 | ¥39,073.35 |
10,000 | ¥7.66440 | ¥76,644.00 |