
DG448DV-T1-E3 | |
|---|---|
DigiKey Part Number | DG448DV-T1-E3TR-ND - Tape & Reel (TR) DG448DV-T1-E3CT-ND - Cut Tape (CT) DG448DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG448DV-T1-E3 |
Description | IC SWITCH SPST-NOX1 25OHM 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG448DV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 7V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 130ns, 95ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.78000 | ¥10.78 |
| 10 | ¥7.82800 | ¥78.28 |
| 25 | ¥7.09000 | ¥177.25 |
| 100 | ¥6.27400 | ¥627.40 |
| 250 | ¥5.88528 | ¥1,471.32 |
| 500 | ¥5.65072 | ¥2,825.36 |
| 1,000 | ¥5.45782 | ¥5,457.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.21946 | ¥15,658.38 |
| 6,000 | ¥5.10281 | ¥30,616.86 |
| 9,000 | ¥5.04442 | ¥45,399.78 |
| 15,000 | ¥4.97971 | ¥74,695.65 |




