
M24C32-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15756-2-ND - Tape & Reel (TR) 497-15756-1-ND - Cut Tape (CT) 497-15756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.81100 | ¥28.11 |
| 25 | ¥2.74320 | ¥68.58 |
| 50 | ¥2.68760 | ¥134.38 |
| 100 | ¥2.63210 | ¥263.21 |
| 250 | ¥2.55656 | ¥639.14 |
| 500 | ¥2.49910 | ¥1,249.55 |
| 1,000 | ¥2.44153 | ¥2,441.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.32660 | ¥9,306.40 |
| 8,000 | ¥2.26959 | ¥18,156.72 |
| 12,000 | ¥2.23650 | ¥26,838.00 |
| 20,000 | ¥2.19517 | ¥43,903.40 |
| 28,000 | ¥2.16818 | ¥60,709.04 |
| 40,000 | ¥2.13980 | ¥85,592.00 |

