
TSOP38438 | |
|---|---|
DigiKey Part Number | TSOP38438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38438 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP38438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 5 | ¥5.59000 | ¥27.95 |
| 10 | ¥5.30100 | ¥53.01 |
| 25 | ¥4.95520 | ¥123.88 |
| 50 | ¥4.72020 | ¥236.01 |
| 100 | ¥4.50600 | ¥450.60 |
| 500 | ¥4.07402 | ¥2,037.01 |
| 1,500 | ¥3.82605 | ¥5,739.07 |
| 6,000 | ¥3.55829 | ¥21,349.74 |











