



101020011 | |
|---|---|
DigiKey Part Number | 1597-1124-ND |
Manufacturer | |
Manufacturer Product Number | 101020011 |
Description | GROVE TEMP/HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DHT11 Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Humidity, Temperature |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part DHT11 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Grove |
Platform Grove | Primary Attributes (5 ~ 95)% RH, (-20 ~ 60)°C |
Type Sensor | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |













