5183 | ||
---|---|---|
DigiKey Part Number | 1528-5183-ND | |
Manufacturer | ||
Manufacturer Product Number | 5183 | |
Description | DHT20 - AHT20 PIN MODULE - I2C T | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 7b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.18000 | ¥40.18 |