8 Bit Digital to Analog Converter 2 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 8-PDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4802-E/P

DigiKey Part Number
MCP4802-E/P-ND
Manufacturer
Manufacturer Product Number
MCP4802-E/P
Description
IC DAC 8BIT 8-PDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4802-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.2
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4.5µs (Typ)
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
8-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
25¥14.47240¥361.81
100¥13.23200¥1,323.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.