VS-60EPU04-N3 | ||
---|---|---|
DigiKey Part Number | VS-60EPU04-N3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-60EPU04-N3 | |
Description | DIODE GP 400V 60A TO247AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 60A Through Hole TO-247AC Modified | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
25 | ¥18.28400 | ¥457.10 |
100 | ¥15.67080 | ¥1,567.08 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.92720 | ¥11,927.20 |
2,000 | ¥11.23076 | ¥22,461.52 |
5,000 | ¥10.77477 | ¥53,873.85 |