IDP30E65D2XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IDP30E65D2XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IDP30E65D2XKSA1 | |
Description | DIODE GP 650V 60A TO220-2-1 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 60A Through Hole PG-TO220-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
50 | ¥11.70820 | ¥585.41 |
100 | ¥9.63280 | ¥963.28 |
500 | ¥8.15106 | ¥4,075.53 |
1,000 | ¥6.91605 | ¥6,916.05 |
2,000 | ¥6.57027 | ¥13,140.54 |
5,000 | ¥6.32325 | ¥31,616.25 |
10,000 | ¥6.11391 | ¥61,139.10 |