TSSP77038TR | ||
---|---|---|
DigiKey Part Number | TSSP77038TRTR-ND - Tape & Reel (TR) TSSP77038TRCT-ND - Cut Tape (CT) TSSP77038TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSP77038TR | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSSP77038TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.99000 | ¥14.99 |
10 | ¥9.97800 | ¥99.78 |
100 | ¥7.67650 | ¥767.65 |
500 | ¥6.93946 | ¥3,469.73 |
1,000 | ¥5.96358 | ¥5,963.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥5.63831 | ¥12,968.11 |
6,900 | ¥5.50819 | ¥38,006.51 |
11,500 | ¥5.42145 | ¥62,346.68 |