APT60D40BG | ||
---|---|---|
DigiKey Part Number | APT60D40BG-ND | |
Manufacturer | ||
Manufacturer Product Number | APT60D40BG | |
Description | DIODE GP 400V 60A TO247 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 60A Through Hole TO-247 [B] | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 37 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 [B] | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
100 | ¥22.47310 | ¥2,247.31 |