SMCJ200CA | ||
---|---|---|
DigiKey Part Number | SMCJ200CABBTR-ND - Tape & Reel (TR) SMCJ200CABBCT-ND - Cut Tape (CT) SMCJ200CABBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ200CA | |
Description | TVS DIODE 200VWM 324VC SMC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ200CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.66400 | ¥56.64 |
100 | ¥4.40510 | ¥440.51 |
500 | ¥3.73394 | ¥1,866.97 |
1,000 | ¥3.04173 | ¥3,041.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86342 | ¥8,590.26 |
6,000 | ¥2.72705 | ¥16,362.30 |
9,000 | ¥2.60119 | ¥23,410.71 |
30,000 | ¥2.59621 | ¥77,886.30 |