Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240B-7-F

DigiKey Part Number
MMSZ5240B-FDITR-ND - Tape & Reel (TR)
MMSZ5240B-FDICT-ND - Cut Tape (CT)
MMSZ5240B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240B-7-F
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5240B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4697 TR PBFREECentral Semiconductor Corp3,6831514-CMHZ4697TRPBFREECT-ND¥5.84000Direct
MMSZ5240B_R1_00001Panjit International Inc.12,0493757-MMSZ5240B_R1_00001CT-ND¥1.23000Similar
In-Stock: 29,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.99200¥9.92
100¥0.61120¥61.12
500¥0.44460¥222.30
1,000¥0.39051¥390.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32145¥964.35
6,000¥0.28657¥1,719.42
9,000¥0.26876¥2,418.84
15,000¥0.24872¥3,730.80
21,000¥0.23684¥4,973.64
30,000¥0.22529¥6,758.70
Manufacturers Standard Package