SCR 600 V 1.25 A Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0202MN 5BA4

DigiKey Part Number
497-2532-2-ND - Tape & Reel (TR)
497-2532-1-ND - Cut Tape (CT)
497-2532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X0202MN 5BA4
Description
SCR 600V 1.25A SOT-223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.25 A Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
X0202MN 5BA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A, 25A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-261-4, TO-261AA
Voltage - On State (Vtm) (Max)
1.45 V
Supplier Device Package
SOT-223
Current - On State (It (AV)) (Max)
800 mA
Base Product Number
Current - On State (It (RMS)) (Max)
1.25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR08MT1GLittelfuse Inc.390,444MCR08MT1GOSCT-ND¥10.75000Similar
In-Stock: 14,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.60600¥36.06
100¥2.31480¥231.48
500¥1.75588¥877.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.57560¥1,575.60
2,000¥1.42372¥2,847.44
3,000¥1.34630¥4,038.90
5,000¥1.25922¥6,296.10
7,000¥1.20763¥8,453.41
10,000¥1.15749¥11,574.90
Manufacturers Standard Package